S8740180GT
vs
BGY835C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
NXP SEMICONDUCTORS
Package Description
SOT-115J
SOT-115J, 7 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
LOW NOISE
LOW NOISE
Characteristic Impedance
75 Ω
75 Ω
Construction
MODULE
MODULE
Gain
18.7 dB
34 dB
Number of Functions
1
1
Operating Frequency-Max
870 MHz
860 MHz
Operating Frequency-Min
40 MHz
40 MHz
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-115J
SOT-115J
Power Supplies
24 V
24 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND HIGH POWER
Supply Current-Max
240 mA
340 mA
Technology
HYBRID
HYBRID
Base Number Matches
3
1
Pbfree Code
Yes
Compare S8740180GT with alternatives
Compare BGY835C with alternatives