BGY835C vs S8740220GT feature comparison

BGY835C NXP Semiconductors

Buy Now Datasheet

S8740220GT RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS RF MICRO DEVICES INC
Package Description SOT-115J, 7 PIN SOT-115J
Reach Compliance Code not_compliant unknown
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 34 dB 22.7 dB
Number of Functions 1 1
Operating Frequency-Max 860 MHz 870 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND LOW POWER
Supply Current-Max 340 mA 240 mA
Technology HYBRID HYBRID
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare BGY835C with alternatives

Compare S8740220GT with alternatives