S83C751-1A28
vs
87C752-16/BXAOT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
DIP
|
Package Description |
QCCJ, LDCC28,.5SQ
|
DIP,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
YES
|
Additional Feature |
I2C SERIAL BUS INTERFACE
|
|
Address Bus Width |
|
11
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
CPU Family |
8051
|
|
Clock Frequency-Max |
12 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
8
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQCC-J28
|
R-GDIP-T28
|
Length |
11.5062 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Number of DMA Channels |
|
|
Number of External Interrupts |
2
|
|
Number of I/O Lines |
19
|
21
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
28
|
28
|
Number of Timers |
2
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PWM Channels |
NO
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
64
|
|
RAM (words) |
64
|
|
ROM (words) |
2048
|
|
ROM Programmability |
OTPROM
|
OTPROM
|
Seated Height-Max |
4.57 mm
|
5.8928 mm
|
Speed |
12 MHz
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.5062 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Supply Current-Max |
|
24 mA
|
|
|
|
Compare S83C751-1A28 with alternatives
Compare 87C752-16/BXAOT with alternatives