Part Details for 87C752-16/BXAOT by NXP Semiconductors
Overview of 87C752-16/BXAOT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87C752-16/BXAOT
87C752-16/BXAOT CAD Models
87C752-16/BXAOT Part Data Attributes
|
87C752-16/BXAOT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
87C752-16/BXAOT
NXP Semiconductors
IC 8-BIT, OTPROM, MICROCONTROLLER, CDIP28, 0.600 INCH, DIP-28, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 11 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.8928 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 87C752-16/BXAOT
This table gives cross-reference parts and alternative options found for 87C752-16/BXAOT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87C752-16/BXAOT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S83C751-2N24 | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, SOT-222-1, DIP-24, Microcontroller | NXP Semiconductors | 87C752-16/BXAOT vs S83C751-2N24 |
PIC16C84-10E/P | 8-BIT, EEPROM, 2.5 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | 87C752-16/BXAOT vs PIC16C84-10E/P |
PIC16C54T-HSE/SO | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | 87C752-16/BXAOT vs PIC16C54T-HSE/SO |
S83C751-4A28 | IC 8-BIT, OTPROM, 16 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MO-047AB, SOT-261-3, LCC-28, Microcontroller | NXP Semiconductors | 87C752-16/BXAOT vs S83C751-4A28 |
PIC16C84T-10/P | 8-BIT, OTPROM, 10 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | 87C752-16/BXAOT vs PIC16C84T-10/P |
PIC16C54-HSE/SS | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | 87C752-16/BXAOT vs PIC16C54-HSE/SS |
S83C752-4A28-T | IC 8-BIT, MROM, 16 MHz, MICROCONTROLLER, PQCC28, Microcontroller | NXP Semiconductors | 87C752-16/BXAOT vs S83C752-4A28-T |
S83C751-2A28-T | IC 8-BIT, OTPROM, 12 MHz, MICROCONTROLLER, PQCC28, Microcontroller | NXP Semiconductors | 87C752-16/BXAOT vs S83C751-2A28-T |
PIC16C84-10T/SO | 8-BIT, EEPROM, 2.5 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | 87C752-16/BXAOT vs PIC16C84-10T/SO |
S87C752-4F28 | IC 8-BIT, UVPROM, 8 MHz, MICROCONTROLLER, CDIP28, Microcontroller | NXP Semiconductors | 87C752-16/BXAOT vs S87C752-4F28 |