S7540340 vs D10040180GT feature comparison

S7540340 Qorvo

Buy Now Datasheet

D10040180GT RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer QORVO INC RF MICRO DEVICES INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 34 dB 19 dB
Number of Functions 1 1
Operating Frequency-Max 750 MHz 1000 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND MEDIUM POWER
Technology GAAS GAAS
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare S7540340 with alternatives

Compare D10040180GT with alternatives