D10040180GT vs D8740250GTH feature comparison

D10040180GT RF Micro Devices Inc

Buy Now Datasheet

D8740250GTH Premier Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RF MICRO DEVICES INC PREMIER DEVICES INC
Package Description SOT-115J ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 19 dB
Number of Functions 1
Operating Frequency-Max 1000 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND MEDIUM POWER
Technology GAAS
Base Number Matches 3 3

Compare D10040180GT with alternatives