S71WS256PC0HF3SV3 vs S71WS256NC0BAWAP2 feature comparison

S71WS256PC0HF3SV3 Spansion

Buy Now Datasheet

S71WS256NC0BAWAP2 AMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 FBGA, BGA84,10X12,32
Pin Count 84
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 80 ns 80 ns
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1
Length 11.6 mm
Memory Density 268435456 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16
Mixed Memory Type FLASH+PSRAM FLASH+PSRAM
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 84 84
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FBGA
Package Equivalence Code BGA84,10X12,32 BGA84,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
Base Number Matches 2 3
Standby Current-Max 0.00004 A
Supply Current-Max 0.066 mA

Compare S71WS256PC0HF3SV3 with alternatives