S71WS256PC0HF3SV3
vs
S71WS256NC0BFIAP0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
BGA
BGA
Package Description
8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84
TFBGA,
Pin Count
84
84
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
80 ns
JESD-30 Code
R-PBGA-B84
R-PBGA-B84
JESD-609 Code
e1
e1
Length
11.6 mm
11.6 mm
Memory Density
268435456 bit
268435456 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Mixed Memory Type
FLASH+PSRAM
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
84
84
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Organization
16MX16
16MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA84,10X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
8 mm
Base Number Matches
2
1
Additional Feature
PSRAM IS ORGANIZED AS 4M X 16; SYNCHRONOUS BURST MODE ALSO POSSIBLE
Compare S71WS256PC0HF3SV3 with alternatives
Compare S71WS256NC0BFIAP0 with alternatives