S71PL127JA0BFW9P2
vs
S71PL127JC0BAW9Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
SPANSION INC
Package Description
FBGA, BGA64,10X12,32
8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
70 ns
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Mixed Memory Type
FLASH+PSRAM
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
TFBGA
Package Equivalence Code
BGA64,10X12,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
1
Part Package Code
BGA
Pin Count
64
Additional Feature
PSEUDO STATIC RAM IS ORGANIZED AS 4M X 16
JESD-609 Code
e0
Length
11.6 mm
Memory Density
134217728 bit
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Organization
8MX16
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Terminal Finish
TIN LEAD
Width
8 mm
Compare S71PL127JC0BAW9Z with alternatives