S6680ZOV251RA310 vs S66C6ZOV251RA310 feature comparison

S6680ZOV251RA310 Maida Development Company

Buy Now Datasheet

S66C6ZOV251RA310 Maida Development Company

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAIDA DEVELOPMENT CO MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED RADIAL LEADED-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 250 V 250 V
Energy Absorbing Capacity-Max 330 J 330 J
JESD-609 Code e3 e3
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape LUG LUG
Working Voltage 330 V 330 V
Base Number Matches 1 1

Compare S6680ZOV251RA310 with alternatives

Compare S66C6ZOV251RA310 with alternatives