S634000M-P
vs
LH534P00BD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOULD AMI
|
SHARP CORP
|
Package Description |
,
|
DIP-40
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
60 ns
|
120 ns
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
Memory Density |
65536 bit
|
4194304 bit
|
Memory IC Type |
MASK ROM
|
MASK ROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
8KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.08 mA
|
0.065 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CONFIGURABLE AS 256K X 16
|
Length |
|
52 mm
|
Package Code |
|
DIP
|
Seated Height-Max |
|
5.4 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare S634000M-P with alternatives
Compare LH534P00BD with alternatives