S631000I-S
vs
LH531000BN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOULD AMI
|
SHARP CORP
|
Package Description |
,
|
0.450 INCH, PLASTIC, SOP-28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
60 ns
|
150 ns
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Memory Density |
65536 bit
|
1048576 bit
|
Memory IC Type |
MASK ROM
|
MASK ROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
8KX8
|
128KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.08 mA
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
18 mm
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
SOP
|
Seated Height-Max |
|
2.6 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
8.6 mm
|
|
|
|
Compare S631000I-S with alternatives
Compare LH531000BN with alternatives