S6008R vs TIC116M feature comparison

S6008R Loras Industries Inc

Buy Now Datasheet

TIC116M Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 110 V/us 100 V/us
DC Gate Trigger Current-Max 15 mA 20 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 mA 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.2 mA 2 mA
Non-Repetitive Pk On-state Cur 100 A 80 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A 8000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Package Description FLANGE MOUNT, R-PSFM-T3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Repetitive Peak Reverse Voltage 600 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S6008R with alternatives

Compare TIC116M with alternatives