S6008FS232 vs S0510F1 feature comparison

S6008FS232 Teccor

Buy Now Datasheet

S0510F1 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC LITTELFUSE INC
Part Package Code SFM
Package Description TO-202AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
JEDEC-95 Code TO-202AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 10 A
Repetitive Peak Off-state Voltage 600 V 50 V
Repetitive Peak Reverse Voltage 600 V 50 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 3
Pbfree Code No
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 2
Terminal Finish MATTE TIN

Compare S6008FS232 with alternatives

Compare S0510F1 with alternatives