S6008FS232 vs 2N6509 feature comparison

S6008FS232 Littelfuse Inc

Buy Now Datasheet

2N6509 Digitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC DIGITRON SEMICONDUCTORS
Part Package Code SFM
Package Description TO-202AB, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 30 mA
JEDEC-95 Code TO-202AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A 25 A
Repetitive Peak Off-state Voltage 600 V 800 V
Repetitive Peak Reverse Voltage 600 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 12
Circuit Commutated Turn-off Time-Nom 15 µs
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
Leakage Current-Max 0.01 mA
Non-Repetitive Pk On-state Cur 250 A
On-State Voltage-Max 1.8 V
On-state Current-Max 16000 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA

Compare S6008FS232 with alternatives