S6008FS2143 vs S6008RS3TP feature comparison

S6008FS2143 Littelfuse Inc

Buy Now Datasheet

S6008RS3TP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code SFM TO-220AB
Package Description TO-202AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.5 mA
JESD-30 Code R-PDSO-G3 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount YES NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 1
Samacsys Manufacturer LITTELFUSE
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 8 mA
JEDEC-95 Code TO-220AB
Leakage Current-Max 0.25 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 5100 A
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 40

Compare S6008FS2143 with alternatives

Compare S6008RS3TP with alternatives