S6008FS2143
vs
S6008FS3126
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
SFM
SFM
Package Description
TO-202AB, 3 PIN
TO-202AB, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.5 mA
JESD-30 Code
R-PDSO-G3
R-PSIP-T3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
Compare S6008FS2143 with alternatives
Compare S6008FS3126 with alternatives