S5818
vs
AK03
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
0.6 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
O-XALF-W2
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
1000 µA
Reverse Test Voltage
30 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
2
5
Rohs Code
No
Part Package Code
AXIAL DIODE
Package Description
AXIAL PACKAGE-2
Pin Count
2
Case Connection
ISOLATED
JESD-609 Code
e0
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.1 µs
Terminal Finish
TIN LEAD
Compare S5818 with alternatives
Compare AK03 with alternatives