S558-1287-00
vs
PE-5763M
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
LAN; 10/100 BASE-T
|
GENERAL PURPOSE
|
Approvals |
IEEE
|
|
Height |
8.89 mm
|
|
Insertion Loss |
1 dB
|
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
25.4 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
350 µH
|
200 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
2CT:1; 1:1:1
|
1:1:1
|
Width |
11.81 mm
|
|
Base Number Matches |
1
|
1
|
ET Product-Min |
|
4 V-us
|
Packing Method |
|
TUBE
|
Pulse Rise Time-Max |
|
3.5 ns
|
|
|
|
Compare S558-1287-00 with alternatives
Compare PE-5763M with alternatives