S553-1006-AE
vs
S553-0716-00
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
LAN; 10 BASE-T
|
LAN; 10 BASE-T
|
ET Product-Min |
1.5 V-us
|
|
Height |
5.72 mm
|
5.72 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
3
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
100 µH
|
140 µH
|
Pulse Rise Time-Max |
1.8 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1.41CT; 1CT:1CT
|
Width |
7.24 mm
|
7.24 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Insertion Loss |
|
1 dB
|
|
|
|
Compare S553-1006-AE with alternatives
Compare S553-0716-00 with alternatives