S54201F vs F10411DC feature comparison

S54201F Signetics

Buy Now Datasheet

F10411DC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 35 ns
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Memory Density 256 bit 256 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 16 16
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 256X1 256X1
Output Characteristics 3-STATE OPEN-EMITTER
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology TTL ECL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Length 19.4945 mm
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare S54201F with alternatives

Compare F10411DC with alternatives