Part Details for S54201F by Signetics
Overview of S54201F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S54201F
S54201F CAD Models
S54201F Part Data Attributes:
|
S54201F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54201F
Signetics
Standard SRAM, 256X1, 70ns, TTL, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S54201F
This table gives cross-reference parts and alternative options found for S54201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C200N | IC 256 X 1 STANDARD SRAM, 1200 ns, DIP16, DIP-16, Static RAM | National Semiconductor Corporation | S54201F vs MM54C200N |
N82S16NB | 256X1 CACHE SRAM, 50ns, PDIP16 | Philips Semiconductors | S54201F vs N82S16NB |
AM27LS01/BEA | Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | S54201F vs AM27LS01/BEA |
N82S16N | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | S54201F vs N82S16N |
N82LS16NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | S54201F vs N82LS16NB |
AM27LS00-1ADC | Standard SRAM | Rochester Electronics LLC | S54201F vs AM27LS00-1ADC |
N82S16NB | Cache SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | S54201F vs N82S16NB |
MSISAM27LS00APC | Standard SRAM, 256X1, 35ns, CMOS, CDIP16 | AMD | S54201F vs MSISAM27LS00APC |
MM54C200N | 256 X 1 STANDARD SRAM, 1200 ns, DIP16 | Texas Instruments | S54201F vs MM54C200N |
N74S301NB | 256X1 CACHE SRAM, 50ns, PDIP16 | Philips Semiconductors | S54201F vs N74S301NB |