S506-50 vs S506-500-R feature comparison

S506-50 Cooper Industries

Buy Now Datasheet

S506-500-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.05 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; IEC; IMQ; SEMKO; UL; VDE CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 16 Weeks, 4 Days
Body Height 20 mm
Body Length or Diameter 5.2 mm
Fuse Size 5x20mm

Compare S506-50 with alternatives

Compare S506-500-R with alternatives