S506-50 vs S506-5-R feature comparison

S506-50 Cooper Industries

Buy Now Datasheet

S506-5-R Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 133 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.05 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; IEC; IMQ; SEMKO; UL; VDE CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare S506-50 with alternatives

Compare S506-5-R with alternatives