S506-12.5 vs S506-125 feature comparison

S506-12.5 Cooper Industries

Buy Now Datasheet

S506-125 Cooper Industries

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 812 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 125 A 35 A
Rated Current 12.5 A 0.125 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; IEC; UL CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare S506-12.5 with alternatives

Compare S506-125 with alternatives