S506-125 vs BK/S506-1.25-R feature comparison

S506-125 Cooper Industries

Buy Now Datasheet

BK/S506-1.25-R Eaton Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 10 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.125 A 1.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; IEC; IMQ; SEMKO; UL; VDE BSI; CCC; CSA; IMQ; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 3
Factory Lead Time 12 Weeks
Body Height 20 mm
Body Length or Diameter 5.2 mm
Fuse Size 5x20mm
Packing Method BULK
Pre-arcing Time-Min 20 ms

Compare S506-125 with alternatives

Compare BK/S506-1.25-R with alternatives