S506-1.25-R vs S506-12.5 feature comparison

S506-1.25-R Eaton Corporation

Buy Now Datasheet

S506-12.5 Cooper Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 7 J 812 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 125 A
Rated Current 1.25 A 12.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; IEC; IMQ; SEMKO; UL; VDE CSA; IEC; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 1

Compare S506-1.25-R with alternatives

Compare S506-12.5 with alternatives