S4X8TS2 vs P0111BA feature comparison

S4X8TS2 Littelfuse Inc

Buy Now Datasheet

P0111BA STMicroelectronics

Buy Now Datasheet
Yes Yes
Active Obsolete
LITTELFUSE INC STMICROELECTRONICS
SOT-223
SMALL OUTLINE, R-PDSO-G4
4
unknown not_compliant
EAR99 EAR99
8541.30.00.80 8541.30.00.80
LITTELFUSE
SENSITIVE GATE SENSITIVE GATE
ANODE
SINGLE SINGLE
0.05 mA 0.025 mA
R-PDSO-G4 O-PBCY-W3
e3 e3
1 1
4 3
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
SMALL OUTLINE CYLINDRICAL
Not Qualified Not Qualified
0.8 A 0.8 A
UL RECOGNIZED
600 V 200 V
600 V 200 V
YES NO
Matte Tin (Sn) MATTE TIN
GULL WING WIRE
DUAL BOTTOM
SCR SCR
1 1
Yes
200 µs
50 V/us
0.8 V
5 mA
TO-92
0.001 mA
8 A
500 A

Compare S4X8TS2 with alternatives

Compare P0111BA with alternatives