S4WM-1564279036-0B800G3S-00001 vs S4WM-1564359036-0B800G3S-00001 feature comparison

S4WM-1564279036-0B800G3S-00001 Seoul Semiconductor

Buy Now Datasheet

S4WM-1564359036-0B800G3S-00001 Seoul Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEOUL SEMICONDUCTOR CO LTD SEOUL SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 6 Weeks 6 Weeks
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color WARM WHITE WARM WHITE
Configuration COMPLEX COMPLEX
Forward Current-Max 1.35 A 1.35 A
Forward Voltage-Max 34.1 V 34.1 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type COB COB
Overall Height 1.45 mm 1.45 mm
Packing Method TRAY TRAY
Shape ROUND ROUND
Size 14.5 mm 14.5 mm
Surface Mount YES YES
Viewing Angle 118 deg 118 deg
Base Number Matches 1 1

Compare S4WM-1564279036-0B800G3S-00001 with alternatives

Compare S4WM-1564359036-0B800G3S-00001 with alternatives