S4WM-1564279036-0B800G3S-00001
vs
S4WM-1564358036-0B800G3S-00001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEOUL SEMICONDUCTOR CO LTD
|
SEOUL SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
6 Weeks
|
10 Weeks
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
1.35 A
|
1.35 A
|
Forward Voltage-Max |
34.1 V
|
34.1 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
COB
|
COB
|
Overall Height |
1.45 mm
|
1.45 mm
|
Packing Method |
TRAY
|
TRAY
|
Shape |
ROUND
|
ROUND
|
Size |
14.5 mm
|
14.5 mm
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
118 deg
|
118 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare S4WM-1564279036-0B800G3S-00001 with alternatives
Compare S4WM-1564358036-0B800G3S-00001 with alternatives