S4MF03107SPZQQ1R vs TMS470MF03107ASPZQQ1R feature comparison

S4MF03107SPZQQ1R Texas Instruments

Buy Now Datasheet

TMS470MF03107ASPZQQ1R Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LQFP-100 ,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-10-07
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M3
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 49
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 16384
ROM (words) 327680
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.6 mm
Speed 80 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare S4MF03107SPZQQ1R with alternatives

Compare TMS470MF03107ASPZQQ1R with alternatives