-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32-bit RISC Flash microcontroller 100-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S4MF03107SPZQQ1R-ND
|
DigiKey | IC MCU 16/32B 320KB FLSH 100LQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9446 | Buy Now |
DISTI #
595-S4MF03107SPZQQ1R
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32-bit RISC Flash microcontroller 100-LQFP -40 to 125 RoHS: Compliant | 0 |
|
$5.7300 | Order Now |
|
LCSC | 320KB 16KB FLASH 49 1.4V1.7V ARM-M3 80MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 5 |
|
$10.5772 / $13.2344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4MF03107SPZQQ1R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
S4MF03107SPZQQ1R
Texas Instruments
16/32-bit RISC Flash microcontroller 100-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-07 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 327680 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for S4MF03107SPZQQ1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4MF03107SPZQQ1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS470MF03107ASPZQQ1R | RISC MICROCONTROLLER | Texas Instruments | S4MF03107SPZQQ1R vs TMS470MF03107ASPZQQ1R |
S4MF03107SPZQQ1 | 16/32-bit RISC Flash microcontroller 100-LQFP -40 to 125 | Texas Instruments | S4MF03107SPZQQ1R vs S4MF03107SPZQQ1 |