S4282-51 vs OPL810-OC feature comparison

S4282-51 Hamamatsu Photonics

Buy Now Datasheet

OPL810-OC TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HAMAMATSU PHOTONICS KK OPTEK TECHNOLOGY INC
Package Description 4 PIN HERMETIC, TO-18, 3 PIN
Reach Compliance Code unknown compliant
Samacsys Manufacturer Hamamatsu TT Electronics
Application SWITCHING GENERAL PURPOSE
Configuration COMPLEX COMPLEX
Hysteresis Ratio-Nom 0.65
Infrared Range YES YES
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 60 °C 105 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape RECTANGULAR ROUND
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Additional Feature OPEN COLLECTOR
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.015 mA
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare S4282-51 with alternatives

Compare OPL810-OC with alternatives