S4010LS2
vs
S4010L
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
LORAS INDUSTRIES INC
Part Package Code
TO-220AB
Package Description
ISOLATED TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Circuit Commutated Turn-off Time-Nom
50 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
60 V/us
DC Gate Trigger Current-Max
0.2 mA
15 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
6 mA
30 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
1 mA
Non-Repetitive Pk On-state Cur
100 A
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
10000 A
10000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Leakage Current-Max
5 µA
10 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
3
3
Compare S4010LS2 with alternatives
Compare S4010L with alternatives