S4010LS2
vs
NTE5418
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
NTE ELECTRONICS INC
Part Package Code
TO-220AB
SFM
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
0.2 mA
25 mA
DC Gate Trigger Voltage-Max
0.8 V
1.5 V
Holding Current-Max
6 mA
30 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
100 A
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
10000 A
10000 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
400 V
400 V
Repetitive Peak Reverse Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
14
1
Additional Feature
SENSITIVE GATE
Compare S4010LS2 with alternatives
Compare NTE5418 with alternatives