S3D
vs
ES3C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COLLMER SEMICONDUCTOR INC
TAITRON COMPONENTS INC
Package Description
PLASTIC, SMC, 2 PIN
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
0.95 V
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
200 V
150 V
Surface Mount
YES
YES
Base Number Matches
45
27
Rohs Code
Yes
HTS Code
8541.10.00.80
Application
EFFICIENCY
Breakdown Voltage-Min
150 V
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
150 V
Terminal Form
C BEND
Terminal Position
DUAL
Compare S3D with alternatives
Compare ES3C with alternatives