S3D vs 1N5550D3B-JQRS feature comparison

S3D Frontier Electronics Co Ltd

Buy Now Datasheet

1N5550D3B-JQRS TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FRONTIER ELECTRONICS CORP TT ELECTRONICS PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE POWER
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-CDSO-N2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Terminal Form C BEND NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 45 2
Package Description R-CDSO-N2
Additional Feature HIGH RELIABILITY
JESD-609 Code e4
Qualification Status Not Qualified
Reverse Recovery Time-Max 2 µs
Terminal Finish GOLD

Compare S3D with alternatives

Compare 1N5550D3B-JQRS with alternatives