S3D vs ES3B feature comparison

S3D Silicon Standard Corp

Buy Now Datasheet

ES3B Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILICON STANDARD CORP YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 0.95 V
Moisture Sensitivity Level 3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Peak Reflow Temperature (Cel) 250
Rep Pk Reverse Voltage-Max 200 V 100 V
Surface Mount YES YES
Base Number Matches 45 31
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Recovery Time-Max 0.035 µs
Terminal Form C BEND
Terminal Position DUAL

Compare S3D with alternatives

Compare ES3B with alternatives