S3BBP
vs
ES3C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
TAITRON COMPONENTS INC
Part Package Code
DO-214AA
Package Description
PLASTIC, SMBJ, 2 PIN
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
Base Number Matches
1
27
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Breakdown Voltage-Min
150 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
Reverse Test Voltage
150 V
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Compare S3BBP with alternatives
Compare ES3C with alternatives