S3BBP vs ES3A feature comparison

S3BBP Micro Commercial Components

Buy Now Datasheet

ES3A General Instrument Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS GENERAL INSTRUMENT CORP
Part Package Code DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Base Number Matches 1 32
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare S3BBP with alternatives

Compare ES3A with alternatives