S34ML04G100BHV013 vs S34ML04G100BHI003 feature comparison

S34ML04G100BHV013 SkyHigh Memory Limited

Buy Now Datasheet

S34ML04G100BHI003 SkyHigh Memory Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer SKYHIGH MEMORY LTD SKYHIGH MEMORY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 25 ns 25 ns
Command User Interface YES YES
Data Polling NO NO
Data Retention Time-Min 10 10
JESD-30 Code R-PBGA-B63 R-PBGA-B63
Length 11 mm 11 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 4K 4K
Number of Terminals 63 63
Number of Words 536870912 words 536870912 words
Number of Words Code 512000000 512000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512MX8 512MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA63,10X12,32 BGA63,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 2K words 2K words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3.3 V 3.3 V
Ready/Busy YES YES
Seated Height-Max 1 mm 1 mm
Sector Size 128K 128K
Standby Current-Max 0.00005 A 0.00005 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type SLC NAND TYPE SLC NAND TYPE
Width 9 mm 9 mm
Write Cycle Time-Max (tWC) 0.000025 ms 0.000025 ms
Base Number Matches 3 3
Rohs Code Yes
Package Description BGA-63
JESD-609 Code e1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare S34ML04G100BHI003 with alternatives