S34100E3 vs 1N3768 feature comparison

S34100E3 Microsemi Corporation

Buy Now Datasheet

1N3768 Iskra Semic Capacitors Industry

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ISKRA SEMIC CAPACITORS INDUSTRY
Package Description METAL, DO-5, 1 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature EXCELLENT RELIABILITY
Application POWER
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 1.5 V
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Non-rep Pk Forward Current-Max 800 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 45 A 35 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 40 µA
Reverse Recovery Time-Max 5 µs
Surface Mount NO NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Base Number Matches 1 26

Compare S34100E3 with alternatives

Compare 1N3768 with alternatives