1N3768
Description: Rectifier Diode, 1 Element, 35A, 1000V V(RRM)

Overview of 1N3768 by Iskra Semic Capacitors Industry

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N3768 by Iskra Semic Capacitors Industry
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3768 by Iskra Semic Capacitors Industry

1N3768
Iskra Semic Capacitors Industry
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ISKRA SEMIC CAPACITORS INDUSTRY
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
35 A
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Want to compare parts?
  1. 1N3768
    Iskra Semic Capacitors Industry
    Rectifier Diode, 1 Element, 35A, 1000V V(RRM)
    VS

Alternate Parts for 1N3768

This table gives cross-reference parts and alternative options found for 1N3768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3768 Rectifier Diode, 1 Element, 35A, 1000V V(RRM) Semiconductors Inc 1N3768 vs 1N3768
1N3768 Rectifier Diode, 1 Element, 35A, 1000V V(RRM) Transistor & Electronic Co 1N3768 vs 1N3768
1N3768 Rectifier Diode, 1 Element, 35A, 1000V V(RRM) Boca Semiconductor Inc 1N3768 vs 1N3768
1N3768 Rectifier Diode, 1 Element, 35A, 1000V V(RRM) Powerex Power Semiconductors 1N3768 vs 1N3768
1N3768 Rectifier Diode, 1 Element, 35A, 1000V V(RRM) Edal Industries Inc 1N3768 vs 1N3768
1N3768 Rectifier Diode, 1 Element, 35A, 1000V V(RRM) Diodes Incorporated 1N3768 vs 1N3768
Part Number Description Manufacturer Compare
C35M Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, C35, 2 PIN Sensitron Semiconductors 1N3768 vs C35M
AR3510 Rectifier Diode, 1 Phase, 1 Element, 35A, 1000V V(RRM), Silicon, PLASTIC, AR, 2 PIN Uniohm Corp 1N3768 vs AR3510

Related Parts for 1N3768

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3768 by Iskra Semic Capacitors Industry.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3768 by Iskra Semic Capacitors Industry

Select Manufacturer
Which Manufacturer of 1N3768 would you like to use for your alert(s)?
  • Please alert me when 1N3768 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3768 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3768 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3768.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3768 by Iskra Semic Capacitors Industry

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: