S311P838ABX392K6R1 vs M3253503E2Y392KRTB feature comparison

S311P838ABX392K6R1 Kyocera AVX Components

Buy Now Datasheet

M3253503E2Y392KRTB KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
Length 1.75 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR WAFFLE TRAY
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.97 mm 0.81 mm
Base Number Matches 1 2
JESD-609 Code e0
Reference Standard MIL-PRF-32535
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare S311P838ABX392K6R1 with alternatives

Compare M3253503E2Y392KRTB with alternatives