Part Details for S311P838ABX392K6R1 by Kyocera AVX Components
Overview of S311P838ABX392K6R1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S311P838ABX392K6R1
S311P838ABX392K6R1 CAD Models
S311P838ABX392K6R1 Part Data Attributes
|
S311P838ABX392K6R1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
S311P838ABX392K6R1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.97 mm |
Alternate Parts for S311P838ABX392K6R1
This table gives cross-reference parts and alternative options found for S311P838ABX392K6R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S311P838ABX392K6R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ABX392K6R2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | S311P838ABX392K6R1 vs S311P838ABX392K6R2 |
M3253503E2Y392KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | S311P838ABX392K6R1 vs M3253503E2Y392KRTB |
300904102392KX | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | S311P838ABX392K6R1 vs 300904102392KX |
C0603X7R160-392KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | VENKEL LTD | S311P838ABX392K6R1 vs C0603X7R160-392KNP |
MA0603XR392K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | MERITEK Electronics Corporation | S311P838ABX392K6R1 vs MA0603XR392K160 |
NMC0603X7R392K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | NIC Components Corp | S311P838ABX392K6R1 vs NMC0603X7R392K16TRP3KF |
M3253503E2Y392KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | S311P838ABX392K6R1 vs M3253503E2Y392KVMB |
M3253503E2Y392KRTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | S311P838ABX392K6R1 vs M3253503E2Y392KRTB |
C0603X7R160-392KGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | VENKEL LTD | S311P838ABX392K6R1 vs C0603X7R160-392KGR |
M3253503E2Y392KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | S311P838ABX392K6R1 vs M3253503E2Y392KGMB |