S3014NH vs MCR264-2 feature comparison

S3014NH STMicroelectronics

Buy Now Datasheet

MCR264-2 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 75 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 115 mA 60 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.01 mA 2 mA
Non-Repetitive Pk On-state Cur 350 A 450 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 19000 A 25000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 30 A 40 A
Repetitive Peak Off-state Voltage 800 V 50 V
Repetitive Peak Reverse Voltage 800 V 50 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 17
Package Description FLANGE MOUNT, R-PSFM-T3
Case Connection ANODE
On-State Voltage-Max 2 V
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare S3014NH with alternatives

Compare MCR264-2 with alternatives