MCR264-2 vs S2040R feature comparison

MCR264-2 Motorola Semiconductor Products

Buy Now Datasheet

S2040R Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 40 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 60 mA 60 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 0.01 mA
Non-Repetitive Pk On-state Cur 450 A 430 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2 V
On-state Current-Max 25000 A 40000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 40 A 40 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 50 V 200 V
Repetitive Peak Reverse Voltage 50 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 2
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Additional Feature HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 35 µs
Critical Rate of Rise of Off-State Voltage-Min 425 V/us

Compare MCR264-2 with alternatives

Compare S2040R with alternatives