S29PL32J55BFI12 vs S29PL032J55BFW121 feature comparison

S29PL32J55BFI12 Spansion

Buy Now Datasheet

S29PL032J55BFW121 Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description VFBGA, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8.15 mm 8.15 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6.15 mm 6.15 mm
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Additional Feature TOP AND BOTTOM BOOT BLOCK
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Sectors/Size 16,62
Package Equivalence Code BGA48,6X8,32
Page Size 8 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare S29PL32J55BFI12 with alternatives

Compare S29PL032J55BFW121 with alternatives