S29GL128P11FAI020 vs S29GL128P11FFI010 feature comparison

S29GL128P11FAI020 Spansion

Buy Now Datasheet

S29GL128P11FFI010 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer SPANSION INC INFINEON TECHNOLOGIES AG
Part Package Code BGA
Package Description 13 X 11 MM, 1 MM PITCH, FBGA-64 FBGA-64
Pin Count 64
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Samacsys Manufacturer Spansion Infineon
Access Time-Max 110 ns 110 ns
Alternate Memory Width 8 1
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0 e1
Length 13 mm 13 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 128 128
Number of Terminals 64 64
Number of Words 134217728 words 16777216 words
Number of Words Code 128000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128MX1 16MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 8/16 words 8/16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 128K 128K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.11 mA 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1
Factory Lead Time 2 Days
Boot Block BOTTOM/TOP
Time@Peak Reflow Temperature-Max (s) 40

Compare S29GL128P11FAI020 with alternatives

Compare S29GL128P11FFI010 with alternatives