There are no models available for this part yet.
Overview of S29GL128P11FFI010 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29GL128P11FFI010 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AC3562
|
Newark | Flash Memory, 128Mbit, 110Ns, Fbga-64, Flash Memory Type:Parallel Nor, Memory Size:128Mbit, Flash Memory Configuration:16M X 8Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Fbga, No. Of Pins:64Pins, Clock Frequency:-, Accessrohs Compliant: Yes |Infineon S29GL128P11FFI010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
448-S29GL128P11FFI010-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5826 In Stock |
|
$4.8558 / $6.9700 | Buy Now | |
DISTI #
S29GL128P11FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL128P11FFI010) RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2472 Partner Stock |
|
$7.1300 / $8.6250 | Buy Now | |
DISTI #
S29GL128P11FFI010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray - Trays (Alt: S29GL128P11FFI010) RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 900 Partner Stock |
|
$4.1300 / $4.8600 | Buy Now | |
DISTI #
797-S29GL128P11FFI01
|
Mouser Electronics | NOR Flash 128Mb 3V 100ns Parallel NOR Flash RoHS: Compliant | 651 |
|
$4.8600 / $6.8400 | Buy Now | |
DISTI #
V36:1790_07028918
|
Arrow Electronics | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 | Americas - 30 |
|
$4.4170 / $6.6750 | Buy Now | |
Future Electronics | S29GL128P Series 128 Mb (16M x 8) 3 V 110 ns SMT Flash-NOR Memory - BGA-64 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.6600 / $4.9600 | Buy Now | ||
DISTI #
80899353
|
Verical | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2412 | Americas - 3600 |
|
$4.8953 | Buy Now | |
DISTI #
69739089
|
Verical | NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 110ns 64-Pin Fortified BGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 30 |
|
$4.4170 / $6.6750 | Buy Now | |
Rochester Electronics | S29GL128P - 128 Mbit, 3V, Page Flash with 90 nm MirrorBit Process Technology RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$4.1300 / $4.8600 | Buy Now |
CAD Models for S29GL128P11FFI010 by Infineon Technologies AG
Part Data Attributes for S29GL128P11FFI010 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
FBGA-64
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Access Time-Max
|
110 ns
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM/TOP
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PBGA-B64
|
JESD-609 Code
|
e1
|
Length
|
13 mm
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
128
|
Number of Terminals
|
64
|
Number of Words
|
134217728 words
|
Number of Words Code
|
128000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128MX1
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA64,8X8,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Page Size
|
8/16 words
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.4 mm
|
Sector Size
|
128K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.11 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
11 mm
|
Alternate Parts for S29GL128P11FFI010
This table gives cross-reference parts and alternative options found for S29GL128P11FFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P11FFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128P11FAIV20 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P11FFI010 vs S29GL128P11FAIV20 |
S29GL128P11FFIR10 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128P11FFI010 vs S29GL128P11FFIR10 |
S29GL128P11FFIV23 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL128P11FFI010 vs S29GL128P11FFIV23 |
S29GL128P11FAIR12 | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL128P11FFI010 vs S29GL128P11FAIR12 |
S29GL128P11FFI023 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P11FFI010 vs S29GL128P11FFI023 |
S29GL128P11FFIV23 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P11FFI010 vs S29GL128P11FFIV23 |
S29GL128P11FAI010 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P11FFI010 vs S29GL128P11FAI010 |
S29GL128P11FAIV23 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL128P11FFI010 vs S29GL128P11FAIV23 |
S29GL128P11FAIV20 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P11FFI010 vs S29GL128P11FAIV20 |
S29GL128P11FAIV10 | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL128P11FFI010 vs S29GL128P11FAIV10 |
Related Parts for S29GL128P11FFI010
-
S29GL128P10FFI010Flash Memories
-
MC9S12DP512CPVEMicrocontrollers
-
LFXP2-5E-5QN208CField Programmable Gate Arrays
-
LPV542DGKROperational Amplifiers
-
S-8521D27MC-BXM-T2Switching Regulator or Controllers
-
NCP361SNT1GPeripheral Drivers
-
CAT24M01HU5I-GT3EEPROMs
-
SI7172DP-T1-GE3Power Field-Effect Transistors
-
DG2011DXA-T1-E3Multiplexers or Switches